LT3748 - 1 Isolated Output DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1694B

DigiKey Part Number
505-DC1694B-ND
Manufacturer
Manufacturer Product Number
DC1694B
Description
EVAL BOARD FOR LT3748
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3748 - 1 Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2.5A
Manufacturer
Analog Devices Inc.
Voltage - Input
22V ~ 75V
Packaging
Box
Regulator Topology
Flyback
Part Status
Active
Frequency - Switching
289kHz
Main Purpose
DC/DC Converter
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
LT3748
Voltage - Output
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,180.11000¥2,180.11
Manufacturers Standard Package