


LT3748HMS#PBF | |
|---|---|
DigiKey Part Number | 505-LT3748HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3748HMS#PBF |
Description | IC REG CTRLR FLYBACK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3748HMS#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 5V ~ 100V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier No |
Packaging Tube | Clock Sync No |
Part Status Active | Control Features Enable, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Up/Step-Down | Mounting Type Surface Mount |
Output Configuration Positive, Isolation Capable | Package / Case 16-TFSOP (0.118", 3.00mm Width), 12 Leads |
Topology Flyback | Supplier Device Package 16-MSOP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.34000 | ¥97.34 |
| 10 | ¥76.29900 | ¥762.99 |
| 37 | ¥69.16405 | ¥2,559.07 |
| 111 | ¥64.89784 | ¥7,203.66 |
| 259 | ¥62.39761 | ¥16,160.98 |
| 518 | ¥60.75174 | ¥31,469.40 |
| 1,036 | ¥59.39725 | ¥61,535.55 |

















