
AM2732CDRFHQZCERQ1 | |
|---|---|
DigiKey Part Number | 296-AM2732CDRFHQZCERQ1TR-ND - Tape & Reel (TR) 296-AM2732CDRFHQZCERQ1CT-ND - Cut Tape (CT) 296-AM2732CDRFHQZCERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2732CDRFHQZCERQ1 |
Description | AUTOMOTIVE DUAL-CORE ARM CORTEX- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Dual-Core 400MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 285-NFBGA (13x13) |
Datasheet | Datasheet |
Category | RAM Size 3.6M x 8 |
Mfr | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V, 3.135V ~ 3.465V |
Series | Data Converters A/D 9x10b SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Oscillator Type External, Internal |
Part Status Active | Operating Temperature -40°C ~ 140°C (TJ) |
Core Processor ARM® Cortex®-R5F | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 400MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART | Supplier Device Package 285-NFBGA (13x13) |
Peripherals AES, DMA, POR, PWM, SHA, TRNG, WDT | Package / Case 285-LFBGA |
Program Memory Size | Base Product Number |
Program Memory Type Tightly Coupled Memory (TCM) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥262.16000 | ¥262.16 |
| 10 | ¥212.05100 | ¥2,120.51 |
| 25 | ¥199.52200 | ¥4,988.05 |
| 100 | ¥189.16380 | ¥18,916.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥171.98822 | ¥171,988.22 |





