


LT3748MPMS#TRPBF | |
|---|---|
DigiKey Part Number | LT3748MPMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3748MPMS#TRPBF |
Description | IC REG CTRLR FLYBACK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3748MPMS#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 5V ~ 100V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier No |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Active | Control Features Enable, Soft Start |
Output Type Transistor Driver | Operating Temperature -55°C ~ 150°C (TJ) |
Function Step-Up/Step-Down | Mounting Type Surface Mount |
Output Configuration Positive, Isolation Capable | Package / Case 16-TFSOP (0.118", 3.00mm Width), 12 Leads |
Topology Flyback | Supplier Device Package 16-MSOP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥141.03526 | ¥352,588.15 |




