MAX17498BATE+T | ||
---|---|---|
DigiKey Part Number | MAX17498BATE+TTR-ND - Tape & Reel (TR) MAX17498BATE+TCT-ND - Cut Tape (CT) MAX17498BATE+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX17498BATE+T | |
Description | IC OFFLINE SW MULT TOP 16TQFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Boost, Flyback Topology 500kHz 16-TQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX17498BATE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 36V | |
Duty Cycle | 92% | |
Frequency - Switching | 500kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | EN, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥26.84500 | ¥268.45 |
25 | ¥25.37680 | ¥634.42 |
100 | ¥21.99280 | ¥2,199.28 |
250 | ¥20.86520 | ¥5,216.30 |
500 | ¥18.72224 | ¥9,361.12 |
1,000 | ¥15.78978 | ¥15,789.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.99756 | ¥37,493.90 |
5,000 | ¥14.43374 | ¥72,168.70 |