MAX98050ENX+ | ||
---|---|---|
DigiKey Part Number | 505-MAX98050ENX+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX98050ENX+ | |
Description | MAX98050ENX+ | |
Customer Reference | ||
Detailed Description | Audio Interface 16 b, 24 b, 32 b I2C, I2S, Serial, SPI™ 36-WLP (2.57x2.61) | |
EDA/CAD Models | MAX98050ENX+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, I2S, Serial, SPI™ | |
Resolution (Bits) | 16 b, 24 b, 32 b | |
Number of ADCs / DACs | 3 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.1V ~ 1.3V, 1.71V ~ 1.95V | |
Voltage - Supply, Digital | 1.1V ~ 1.3V, 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, WLBGA | |
Supplier Device Package | 36-WLP (2.57x2.61) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.61000 | ¥58.61 |
10 | ¥52.94200 | ¥529.42 |
25 | ¥50.48080 | ¥1,262.02 |