MAX9730ETI+ | ||
---|---|---|
DigiKey Part Number | MAX9730ETI+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX9730ETI+ | |
Description | IC AMP CLASS G MONO 2.4W 28TQFN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class G 28-TQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX9730ETI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class G | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.4W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-TQFN (5x5) | |
Package / Case | 28-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.93000 | ¥31.93 |
10 | ¥28.71600 | ¥287.16 |
75 | ¥27.14667 | ¥2,036.00 |
150 | ¥23.52687 | ¥3,529.03 |
300 | ¥22.32040 | ¥6,696.12 |
525 | ¥20.02815 | ¥10,514.78 |
1,050 | ¥16.89116 | ¥17,735.72 |
2,550 | ¥16.04660 | ¥40,918.83 |
5,025 | ¥15.44336 | ¥77,602.88 |