
MAX96793-ACK-EVK# | |
|---|---|
DigiKey Part Number | 175-MAX96793-ACK-EVK#-ND |
Manufacturer | |
Manufacturer Product Number | MAX96793-ACK-EVK# |
Description | EVAL BOARD FOR MAX96793 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX96793 - Serializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Serializer | |
Embedded | Yes, MCU | |
Utilized IC / Part | MAX96793 | |
Primary Attributes | USB Powered | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,862.36000 | ¥4,862.36 |








