MAX86916EVSYS# | ||
---|---|---|
DigiKey Part Number | 505-MAX86916EVSYS#-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX86916EVSYS# | |
Description | EVAL HEARTRATE BLOOD O2 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | MAX86916 - Medical, Health and Fitness Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Medical, Health and Fitness | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 2V, 3.5V ~ 5.5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX86916 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,745.80000 | ¥1,745.80 |