MAXREFDES104# | |
---|---|
DigiKey Part Number | 505-MAXREFDES104#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES104# |
Description | HEALTH SENSOR PLATFORM 3.0. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20360, MAX30208, MAX32666, MAX32674, MAX86176 - Medical, Health and Fitness Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Medical, Health and Fitness | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | ±0.1°C | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX20360, MAX30208, MAX32666, MAX32674, MAX86176 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,049.14000 | ¥4,049.14 |