MIKROE-4724 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4724-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4724 |
Description | HEART RATE 10 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MAX86916 Heart Rate Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Heart Rate | |
Utilized IC / Part | MAX86916 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.37000 | ¥328.37 |