MAX860IUA+ | |
---|---|
DigiKey Part Number | MAX860IUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX860IUA+ |
Description | IC REG CHARG PUMP INV 50MA 8UMAX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX860IUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V, 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6kHz, 50kHz, 130kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥28.62000 | ¥286.20 |
50 | ¥27.05320 | ¥1,352.66 |
100 | ¥23.44580 | ¥2,344.58 |
250 | ¥22.24316 | ¥5,560.79 |
500 | ¥19.95886 | ¥9,979.43 |
1,000 | ¥16.83271 | ¥16,832.71 |
2,500 | ¥15.99106 | ¥39,977.65 |
5,000 | ¥15.38990 | ¥76,949.50 |