MAX8574EUT+T | |
---|---|
DigiKey Part Number | 175-MAX8574EUT+TTR-ND - Tape & Reel (TR) 175-MAX8574EUT+TCT-ND - Cut Tape (CT) 175-MAX8574EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8574EUT+T |
Description | IC REG CONV LCD 1OUT SOT23-6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | - Converter, LCD Voltage Regulator IC 1 Output SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8574EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, LCD | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 2.7V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.39100 | ¥303.91 |
25 | ¥28.72960 | ¥718.24 |
100 | ¥24.89900 | ¥2,489.90 |
250 | ¥23.62224 | ¥5,905.56 |
500 | ¥21.19620 | ¥10,598.10 |
1,000 | ¥17.87635 | ¥17,876.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.98251 | ¥42,456.28 |
5,000 | ¥16.34409 | ¥81,720.45 |