
MAX8515AEXK+T | |
|---|---|
DigiKey Part Number | MAX8515AEXK+TTR-ND - Tape & Reel (TR) MAX8515AEXK+TCT-ND - Cut Tape (CT) MAX8515AEXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8515AEXK+T |
Description | IC VREF SHUNT ADJ 0.5% SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 0.6V 18 VV ±0.5% 20 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8515AEXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 4 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.33000 | ¥22.33 |
| 10 | ¥16.61300 | ¥166.13 |
| 25 | ¥15.18960 | ¥379.74 |
| 100 | ¥13.62340 | ¥1,362.34 |
| 250 | ¥12.87620 | ¥3,219.05 |
| 500 | ¥12.42588 | ¥6,212.94 |
| 1,000 | ¥12.05521 | ¥12,055.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.66380 | ¥29,159.50 |
| 5,000 | ¥11.42803 | ¥57,140.15 |
| 7,500 | ¥11.30997 | ¥84,824.77 |











