MAX6613MXK+T | ||
---|---|---|
DigiKey Part Number | MAX6613MXK+TTR-ND - Tape & Reel (TR) MAX6613MXK+TCT-ND - Cut Tape (CT) MAX6613MXK+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6613MXK+T | |
Description | SENSOR ANALOG -55C-130C SC70-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.23mV/°C SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6613MXK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 5.5V | |
Resolution | 11.23mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±4°C (±5°C) | |
Test Condition | 0°C ~ 50°C (125°C ~ 130°C) | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥10.69700 | ¥106.97 |
25 | ¥8.55760 | ¥213.94 |
100 | ¥7.84400 | ¥784.40 |
500 | ¥6.59588 | ¥3,297.94 |
1,000 | ¥5.88282 | ¥5,882.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.70451 | ¥14,261.27 |
5,000 | ¥5.34798 | ¥26,739.90 |
7,500 | ¥5.08058 | ¥38,104.35 |
12,500 | ¥4.99145 | ¥62,393.13 |