LTC6905CS5-100#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6905CS5-100#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6905CS5-100#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6905CS5-100#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6905CS5-100#TRMPBF |
Description | IC OSC SILICON 100MHZ TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 100MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905CS5-100#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 100MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥31.18100 | ¥311.81 |
25 | ¥29.47680 | ¥736.92 |
100 | ¥25.54750 | ¥2,554.75 |
250 | ¥24.23752 | ¥6,059.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.74812 | ¥10,874.06 |
1,000 | ¥18.34185 | ¥18,341.85 |
2,500 | ¥17.42477 | ¥43,561.92 |