MAX6604AATA+T | ||
---|---|---|
DigiKey Part Number | 175-MAX6604AATA+TTR-ND - Tape & Reel (TR) 175-MAX6604AATA+TCT-ND - Cut Tape (CT) 175-MAX6604AATA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6604AATA+T | |
Description | IC TEMP SENSOR DDR MEMORY 8TDFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Temp Monitoring System (Sensor), DIMM DDR Memory -20°C ~ 125°C Internal Sensor 2-Wire Serial, I2C/SMBUS Output 8-TDFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6604AATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor), DIMM DDR Memory | |
Sensor Type | Internal | |
Sensing Temperature | -20°C ~ 125°C | |
Accuracy | ±3°C(Max) | |
Topology | - | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -20°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥19.96500 | ¥199.65 |
25 | ¥17.74520 | ¥443.63 |
50 | ¥16.85700 | ¥842.85 |
100 | ¥16.41290 | ¥1,641.29 |
500 | ¥13.75132 | ¥6,875.66 |
1,000 | ¥12.86421 | ¥12,864.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.42058 | ¥31,051.45 |
5,000 | ¥11.97698 | ¥59,884.90 |