
ISO1I811TXUMA1 | |
|---|---|
DigiKey Part Number | ISO1I811TXUMA1TR-ND - Tape & Reel (TR) ISO1I811TXUMA1CT-ND - Cut Tape (CT) ISO1I811TXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1I811TXUMA1 |
Description | DGTL ISO 0.5KV 8CH SPI 48-TFSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 500VAC 8 Channel 25kV/µs CMTI 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1I811TXUMA1 Models |
Category | Channel Type Unidirectional |
Mfr | Voltage - Isolation |
Series | Common Mode Transient Immunity (Min) 25kV/µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.85V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Type SPI | Package / Case |
Isolated Power No | Supplier Device Package 48-TSSOP |
Number of Channels 8 | Base Product Number |
Inputs - Side 1/Side 2 8/0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.73000 | ¥56.73 |
| 10 | ¥43.44200 | ¥434.42 |
| 25 | ¥40.11600 | ¥1,002.90 |
| 100 | ¥36.45170 | ¥3,645.17 |
| 250 | ¥34.70552 | ¥8,676.38 |
| 500 | ¥33.65294 | ¥16,826.47 |
| 1,000 | ¥32.78665 | ¥32,786.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥32.07378 | ¥64,147.56 |






