SPI Digital Isolator 3000Vrms 8 Channel 1.5Mbps 50kV/µs CMTI 38-FSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1228DFBR

DigiKey Part Number
296-ISO1228DFBRTR-ND - Tape & Reel (TR)
296-ISO1228DFBRCT-ND - Cut Tape (CT)
296-ISO1228DFBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1228DFBR
Description
DGTL ISOLTR 3KV 8CH SPI 38-FSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 3000Vrms 8 Channel 1.5Mbps 50kV/µs CMTI 38-FSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO1228DFBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
Mfr
Common Mode Transient Immunity (Min)
50kV/µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
Part Status
Active
Propagation Delay tpLH / tpHL (Max)
780ns, 900ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
9ns, 9ns
Type
SPI
Voltage - Supply
1.71V ~ 5.5V
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
8
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
8/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
38-SSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,251
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.72000¥35.72
10¥26.96600¥269.66
25¥24.77800¥619.45
100¥22.37320¥2,237.32
250¥21.22684¥5,306.71
500¥21.09470¥10,547.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.36726¥48,418.15
Manufacturers Standard Package