SC-70-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6389XS29D3+T

DigiKey Part Number
MAX6389XS29D3+TTR-ND - Tape & Reel (TR)
MAX6389XS29D3+TCT-ND - Cut Tape (CT)
MAX6389XS29D3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6389XS29D3+T
Description
IC SUPERVISOR 2 CHANNEL SC70-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel SC-70-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6389XS29D3+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.93V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-70-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,109
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.71000¥47.71
10¥36.52600¥365.26
25¥33.73600¥843.40
100¥30.66310¥3,066.31
250¥29.19844¥7,299.61
500¥28.31560¥14,157.80
1,000¥27.58930¥27,589.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥26.82221¥67,055.52
Manufacturers Standard Package