8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6175AASA+T

DigiKey Part Number
175-MAX6175AASA+TTR-ND - Tape & Reel (TR)
175-MAX6175AASA+TCT-ND - Cut Tape (CT)
175-MAX6175AASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6175AASA+T
Description
IC VREF SERIES 0.06% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.06% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6175AASA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
30 mA
Tolerance
±0.06%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
9µVp-p
Noise - 10Hz to 10kHz
14.5µVrms
Voltage - Input
7V ~ 40V
Current - Supply
700µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.00000¥97.00
10¥76.11200¥761.12
25¥70.88240¥1,772.06
100¥65.13270¥6,513.27
250¥62.39272¥15,598.18
500¥60.74146¥30,370.73
1,000¥59.38213¥59,382.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥57.94715¥144,867.88
Manufacturers Standard Package