MAX6035AAUR30+T | |
---|---|
DigiKey Part Number | MAX6035AAUR30+TTR-ND - Tape & Reel (TR) MAX6035AAUR30+TCT-ND - Cut Tape (CT) MAX6035AAUR30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6035AAUR30+T |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6035AAUR30+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 25µVp-p | |
Noise - 10Hz to 10kHz | 25µVrms | |
Voltage - Input | 4.9V ~ 33V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥25.45900 | ¥254.59 |
25 | ¥24.06800 | ¥601.70 |
100 | ¥20.85880 | ¥2,085.88 |
250 | ¥19.78876 | ¥4,947.19 |
500 | ¥17.75648 | ¥8,878.24 |
1,000 | ¥14.97531 | ¥14,975.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.22653 | ¥35,566.33 |
5,000 | ¥13.69171 | ¥68,458.55 |