MAX4659EUA+T | ||
---|---|---|
DigiKey Part Number | MAX4659EUA+TR-ND - Tape & Reel (TR) MAX4659EUA+CT-ND - Cut Tape (CT) MAX4659EUA+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX4659EUA+T | |
Description | IC SWITCH SPDT X 1 25OHM 8UMAX | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 2:1 25Ohm 8-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX4659EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 400mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 225MHz | |
Charge Injection | 1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -76dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.67000 | ¥54.67 |
10 | ¥49.14100 | ¥491.41 |
25 | ¥46.45520 | ¥1,161.38 |
100 | ¥40.26110 | ¥4,026.11 |
250 | ¥38.19644 | ¥9,549.11 |
500 | ¥34.27370 | ¥17,136.85 |
1,000 | ¥28.90544 | ¥28,905.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.46020 | ¥68,650.50 |