
OPA2134UA/2K5 | |
|---|---|
DigiKey Part Number | 296-22024-2-ND - Tape & Reel (TR) 296-22024-1-ND - Cut Tape (CT) 296-22024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2134UA/2K5 |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2134UA/2K5 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 4mA (x2 Channels) |
Series | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | ¥9.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.15000 | ¥46.15 |
| 10 | ¥35.25500 | ¥352.55 |
| 25 | ¥32.53400 | ¥813.35 |
| 100 | ¥29.54130 | ¥2,954.13 |
| 250 | ¥28.31780 | ¥7,079.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥26.83696 | ¥67,092.40 |



