MAX4659ESA+T | ||
---|---|---|
DigiKey Part Number | MAX4659ESA+TTR-ND - Tape & Reel (TR) MAX4659ESA+TCT-ND - Cut Tape (CT) MAX4659ESA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX4659ESA+T | |
Description | IC SWITCH SPDT X 1 25OHM 8SOIC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 2:1 25Ohm 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX4659ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 400mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 225MHz | |
Charge Injection | 1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -76dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.26000 | ¥54.26 |
10 | ¥48.73900 | ¥487.39 |
25 | ¥46.08080 | ¥1,152.02 |
100 | ¥39.93600 | ¥3,993.60 |
250 | ¥37.88780 | ¥9,471.95 |
500 | ¥33.99654 | ¥16,998.27 |
1,000 | ¥28.67180 | ¥28,671.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.23822 | ¥68,095.55 |