MAX994EUD+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4492AUD+T

DigiKey Part Number
175-MAX4492AUD+TTR-ND - Tape & Reel (TR)
175-MAX4492AUD+TCT-ND - Cut Tape (CT)
175-MAX4492AUD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4492AUD+T
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4492AUD+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
1.5 mV
Current - Supply
800µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,213
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.45000¥60.45
10¥46.66500¥466.65
25¥43.21600¥1,080.40
100¥39.42960¥3,942.96
250¥37.62404¥9,406.01
500¥36.53528¥18,267.64
1,000¥35.63953¥35,639.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥32.25088¥80,627.20
Manufacturers Standard Package