MAX33074EASA+ | ||
---|---|---|
DigiKey Part Number | 505-MAX33074EASA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX33074EASA+ | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX33074EASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.70000 | ¥52.70 |
10 | ¥47.36000 | ¥473.60 |
25 | ¥44.77360 | ¥1,119.34 |
200 | ¥38.80395 | ¥7,760.79 |
400 | ¥36.81400 | ¥14,725.60 |
600 | ¥33.03305 | ¥19,819.83 |
1,000 | ¥27.85924 | ¥27,859.24 |
2,600 | ¥26.46627 | ¥68,812.30 |