MAX251ESD+ | |
---|---|
DigiKey Part Number | MAX251ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX251ESD+ |
Description | IC TRANSCEIVER FULL 2/2 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX251ESD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 600 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.89000 | ¥106.89 |
10 | ¥98.25800 | ¥982.58 |
50 | ¥94.18260 | ¥4,709.13 |
100 | ¥82.98250 | ¥8,298.25 |
250 | ¥78.90956 | ¥19,727.39 |
500 | ¥73.81878 | ¥36,909.39 |
1,000 | ¥67.70955 | ¥67,709.55 |