
TMP37FT9Z | |
|---|---|
DigiKey Part Number | 505-TMP37FT9Z-ND |
Manufacturer | |
Manufacturer Product Number | TMP37FT9Z |
Description | SENSOR ANALOG 5C-100C TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 5°C ~ 100°C 20mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP37FT9Z Models |
Category | Resolution 20mV/°C |
Manufacturer Analog Devices Inc. | Features Shutdown Mode |
Packaging Bag | Test Condition 25°C (5°C ~ 100°C) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local 5°C ~ 100°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM60BIZ/LFT3 | Texas Instruments | 872 | 296-LM60BIZ/LFT3CT-ND | ¥142.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.88000 | ¥15.88 |
| 5 | ¥14.09200 | ¥70.46 |
| 10 | ¥13.42200 | ¥134.22 |
| 25 | ¥12.62320 | ¥315.58 |
| 50 | ¥12.08240 | ¥604.12 |
| 100 | ¥11.58540 | ¥1,158.54 |
| 500 | ¥10.58692 | ¥5,293.46 |
| 1,000 | ¥10.21526 | ¥10,215.26 |
| 5,000 | ¥9.46714 | ¥47,335.70 |



