
LMV393ID | |
|---|---|
DigiKey Part Number | 296-26115-5-ND |
Manufacturer | |
Manufacturer Product Number | LMV393ID |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV393ID Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 250µA |
Part Status Obsolete | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV393IDR | Texas Instruments | 3,524 | 296-6635-1-ND | ¥5.04000 | MFR Recommended |
| LMV393M/NOPB | Texas Instruments | 2,729 | LMV393M/NOPB-ND | ¥10.92000 | Similar |
| LMV393MX/NOPB | Texas Instruments | 11,675 | LMV393MX/NOPBCT-ND | ¥8.60000 | Similar |
| LMV393IDRG4 | Texas Instruments | 1,441 | 296-31675-1-ND | ¥6.37000 | Parametric Equivalent |
| AZV393MTR-G1 | Diodes Incorporated | 190 | AZV393MTR-G1DICT-ND | ¥2.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥6.45100 | ¥64.51 |
| 75 | ¥5.25640 | ¥394.23 |
| 150 | ¥4.97853 | ¥746.78 |
| 300 | ¥4.75057 | ¥1,425.17 |
| 525 | ¥4.59608 | ¥2,412.94 |
| 1,050 | ¥4.43548 | ¥4,657.25 |
| 2,550 | ¥4.27072 | ¥10,890.34 |

