
MAX2204EXK+T | |
|---|---|
DigiKey Part Number | MAX2204EXK+TTR-ND - Tape & Reel (TR) MAX2204EXK+TCT-ND - Cut Tape (CT) MAX2204EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2204EXK+T |
Description | IC RF DETECT 450MHZ-2.5GHZ SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, W-CDMA 450MHz ~ 2.5GHz -16dBm ~ 5dBm ±0.5dB 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2204EXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 450MHz ~ 2.5GHz | |
RF Type | Cellular, W-CDMA | |
Input Range | -16dBm ~ 5dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 1.2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥10.27900 | ¥102.79 |
| 25 | ¥9.34440 | ¥233.61 |
| 100 | ¥8.31580 | ¥831.58 |
| 250 | ¥7.82488 | ¥1,956.22 |
| 500 | ¥7.52900 | ¥3,764.50 |
| 1,000 | ¥7.28564 | ¥7,285.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.02861 | ¥17,571.52 |
| 5,000 | ¥6.87375 | ¥34,368.75 |
| 7,500 | ¥6.79618 | ¥50,971.35 |









