SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1836EUT33+T

DigiKey Part Number
175-MAX1836EUT33+TTR-ND - Tape & Reel (TR)
175-MAX1836EUT33+TCT-ND - Cut Tape (CT)
175-MAX1836EUT33+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1836EUT33+T
Description
IC REG BUCK 3.3V 125MA SOT6
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 125mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX1836EUT33+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.13000¥58.13
10¥44.84500¥448.45
25¥41.51280¥1,037.82
100¥37.85260¥3,785.26
250¥36.10676¥9,026.69
500¥35.05488¥17,527.44
1,000¥34.18891¥34,188.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥33.27483¥83,187.07
Manufacturers Standard Package