
MAX17600EVKIT# | |
|---|---|
DigiKey Part Number | MAX17600EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17600EVKIT# |
Description | EVAL BOARD FOR MAX17600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17600 - Low Side Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Low Side Driver (External FET) | |
Embedded | No | |
Utilized IC / Part | MAX17600 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥685.37000 | ¥685.37 |



