
MAX17501AATB+T | |
|---|---|
DigiKey Part Number | MAX17501AATB+TTR-ND - Tape & Reel (TR) MAX17501AATB+TCT-ND - Cut Tape (CT) MAX17501AATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17501AATB+T |
Description | IC REG BUCK 3.3V 500MA 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17501AATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.73000 | ¥21.73 |
| 10 | ¥16.15100 | ¥161.51 |
| 25 | ¥14.75840 | ¥368.96 |
| 100 | ¥13.23070 | ¥1,323.07 |
| 250 | ¥12.50152 | ¥3,125.38 |
| 500 | ¥12.06196 | ¥6,030.98 |
| 1,000 | ¥11.70027 | ¥11,700.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.26565 | ¥25,664.13 |






