
MAX15032ATA+T | |
|---|---|
DigiKey Part Number | MAX15032ATA+TTR-ND - Tape & Reel (TR) MAX15032ATA+TCT-ND - Cut Tape (CT) MAX15032ATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15032ATA+T |
Description | IC REG BOOST ADJ 1A 8TDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.7V 1 Output 1A (Switch) 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX15032ATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.86000 | ¥29.86 |
| 10 | ¥22.43900 | ¥224.39 |
| 25 | ¥20.59280 | ¥514.82 |
| 100 | ¥18.56370 | ¥1,856.37 |
| 250 | ¥17.59532 | ¥4,398.83 |
| 500 | ¥17.01154 | ¥8,505.77 |
| 1,000 | ¥16.53112 | ¥16,531.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.02386 | ¥40,059.65 |
| 5,000 | ¥15.71821 | ¥78,591.05 |



