MAX11131BOB#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11131BOB#

DigiKey Part Number
505-MAX11131BOB#-ND
Manufacturer
Manufacturer Product Number
MAX11131BOB#
Description
12-BIT 16CH 3MSPS ADCS WEXTERNAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX11131 Analog to Digital Converter (ADC) Data Acquisition Arduino, Pmod™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Platform
Arduino, Pmod™
Type
Data Acquisition
Function
Analog to Digital Converter (ADC)
Utilized IC / Part
MAX11131
Contents
Board(s)
Suggested Programming Environment
Arduino, Mbed-Enabled
Interconnect System
Arduino R3 Shield, Pmod
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥537.51000¥537.51
Manufacturers Standard Package