
ICM7218BIPI+ | |
|---|---|
DigiKey Part Number | ICM7218BIPI+-ND |
Manufacturer | |
Manufacturer Product Number | ICM7218BIPI+ |
Description | IC DRVR 7 SEGMENT 8 DIGIT 28DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICM7218BIPI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | Serial | |
Digits or Characters | 8 Digits | |
Current - Supply | 250 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.70000 | ¥135.70 |
| 14 | ¥104.79786 | ¥1,467.17 |
| 28 | ¥99.82429 | ¥2,795.08 |
| 112 | ¥92.35205 | ¥10,343.43 |
| 252 | ¥89.15587 | ¥22,467.28 |
| 504 | ¥86.94562 | ¥43,820.59 |

