175~21-0061~UB~10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS4510U-10+T&R

DigiKey Part Number
DS4510U-10+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS4510U-10+T&R
Description
IC SUPERVISOR 1 CHANNEL 10UMAX
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS4510U-10+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.375V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable