DS3911T+T | ||
---|---|---|
DigiKey Part Number | 175-DS3911T+TTR-ND - Tape & Reel (TR) 175-DS3911T+TCT-ND - Cut Tape (CT) 175-DS3911T+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS3911T+T | |
Description | IC DAC 10BIT V-OUT 14TDFN | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Digital to Analog Converter 4 14-TDFN (3x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS3911T+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.8V ~ 5.5V | |
Voltage - Supply, Digital | 2.8V ~ 5.5V | |
INL/DNL (LSB) | ±12 (Max), - | |
Architecture | Sigma-Delta | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
10 | ¥20.05600 | ¥200.56 |
25 | ¥18.96200 | ¥474.05 |
100 | ¥16.43370 | ¥1,643.37 |
250 | ¥15.59076 | ¥3,897.69 |
500 | ¥14.83696 | ¥7,418.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.83696 | ¥37,092.40 |