DS2465P+ | ||
---|---|---|
DigiKey Part Number | DS2465P+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS2465P+ | |
Description | IC I2C TO 1WIRE BRIDGE 6TSOC | |
Customer Reference | ||
Detailed Description | 1-Wire® Controller I2C Interface 6-TSOC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS2465P+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | 1-Wire® | |
Function | Controller | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-TSOC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥20.32600 | ¥203.26 |
25 | ¥19.21640 | ¥480.41 |
120 | ¥16.65333 | ¥1,998.40 |