DS2408S+ | ||
---|---|---|
DigiKey Part Number | DS2408S+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS2408S+ | |
Description | IC XPNDR 1-WIRE 16SOIC | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | I/O Expander 8 1-Wire® 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS2408S+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | 1-Wire® | |
Interrupt Output | No | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | - | |
Voltage - Supply | 2.8V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.55000 | ¥79.55 |
10 | ¥71.84000 | ¥718.40 |
50 | ¥68.50040 | ¥3,425.02 |
100 | ¥59.47750 | ¥5,947.75 |
250 | ¥56.80476 | ¥14,201.19 |
500 | ¥51.79244 | ¥25,896.22 |
1,000 | ¥45.10954 | ¥45,109.54 |