MIKROE-1874 | ||
---|---|---|
DigiKey Part Number | 1471-1421-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-1874 | |
Description | DEV BOARD EXPAND 3 CLICK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | DS2408 GPIO Interface mikroBUS™ Click™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | GPIO | |
Utilized IC / Part | DS2408 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.19000 | ¥164.19 |