DS1306E+T&R | ||
---|---|---|
DigiKey Part Number | DS1306E+TR-ND - Tape & Reel (TR) DS1306E+CT-ND - Cut Tape (CT) DS1306E+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS1306E+T&R | |
Description | IC RTC CLK/CALENDAR SPI 20TSSOP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS1306E+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVSRAM, Square Wave Output, Trickle-Charger | |
Memory Size | 96B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 5.5V | |
Current - Timekeeping (Max) | 25.3µA ~ 81µA @ 2V ~ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.58000 | ¥49.58 |
10 | ¥44.80700 | ¥448.07 |
25 | ¥42.72160 | ¥1,068.04 |
100 | ¥37.09640 | ¥3,709.64 |
250 | ¥35.42892 | ¥8,857.23 |
500 | ¥32.30264 | ¥16,151.32 |
1,000 | ¥28.13458 | ¥28,134.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.09259 | ¥67,731.48 |