TMF8801-1B | ||
---|---|---|
DigiKey Part Number | 4991-TMF8801-1BTR-ND - Tape & Reel (TR) 4991-TMF8801-1BCT-ND - Cut Tape (CT) 4991-TMF8801-1BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMF8801-1B | |
Description | SENSOR OPT 20-2500MM PSH-PULL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor 0.787" ~ 98.425" (20mm ~ 2500mm) Push-Pull Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.787" ~ 98.425" (20mm ~ 2500mm) | |
Output Type | Push-Pull | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 2.7 mA | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.43000 | ¥41.43 |
10 | ¥31.07000 | ¥310.70 |
25 | ¥27.61760 | ¥690.44 |
50 | ¥26.23860 | ¥1,311.93 |
100 | ¥25.54810 | ¥2,554.81 |
500 | ¥24.31286 | ¥12,156.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥24.31286 | ¥121,564.30 |