Optical Sensor 137.8" (350cm) I2C Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 137.8" (350cm) I2C Output
VL53L7CXV0GC/1

VL53L7CXV0GC/1

DigiKey Part Number
497-VL53L7CXV0GC/1TR-ND - Tape & Reel (TR)
497-VL53L7CXV0GC/1CT-ND - Cut Tape (CT)
497-VL53L7CXV0GC/1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VL53L7CXV0GC/1
Description
SENSOR OPTICAL I2C
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Optical Sensor 137.8" (350cm) I2C Output
Datasheet
 Datasheet
EDA/CAD Models
VL53L7CXV0GC/1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C
Manufacturer
STMicroelectronics
Voltage - Supply
1.8V, 2.5V ~ 3.3V, 3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
50 mA
Part Status
Active
Operating Temperature
-30°C ~ 85°C
Sensing Distance
137.8" (350cm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,675
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.86000¥72.86
10¥56.56700¥565.67
25¥52.48480¥1,312.12
100¥48.00150¥4,800.15
250¥46.98384¥11,745.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,600¥42.02445¥151,288.02
Manufacturers Standard Package