SFH 4714A | ||
---|---|---|
DigiKey Part Number | 475-SFH4714ATR-ND - Tape & Reel (TR) 475-SFH4714ACT-ND - Cut Tape (CT) 475-SFH4714ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH 4714A | |
Description | EMITTER IR 860NM 1A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 860nm 1.75V 1A 100mW/sr @ 1A 150° 3-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH 4714A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 100mW/sr @ 1A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥10.59100 | ¥105.91 |
100 | ¥7.83630 | ¥783.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥7.20107 | ¥4,320.64 |
1,200 | ¥5.93029 | ¥7,116.35 |
3,000 | ¥5.63377 | ¥16,901.31 |
6,000 | ¥5.50671 | ¥33,040.26 |
15,000 | ¥5.37962 | ¥80,694.30 |