PLT5 522FA_P-M12 | ||
---|---|---|
DigiKey Part Number | 475-PLT5522FA_P-M12-ND | |
Manufacturer | ||
Manufacturer Product Number | PLT5 522FA_P-M12 | |
Description | LASER DIODE 514NM 50MW TO56-3 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 514nm 50mW 6V 140mA TO-56-3 Lens Top Metal Can | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | 514nm | |
Voltage - Input | 6V | |
Current Rating (Amps) | 140mA | |
Power (Watts) | 50mW | |
Package / Case | TO-56-3 Lens Top Metal Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,105.38000 | ¥1,105.38 |
50 | ¥1,028.71960 | ¥51,435.98 |