NEC_RGB_SGA_FOV120_F4.0 | ||
---|---|---|
DigiKey Part Number | 4991-NEC_RGB_SGA_FOV120_F4.0-ND | |
Manufacturer | ||
Manufacturer Product Number | NEC_RGB_SGA_FOV120_F4.0 | |
Description | MICRO CAMERA MODULE (ME-1, M 2X2 | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | RGB | |
Resolution | 320 x 320 | |
Frames per Second | 49 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | - | |
Type | CMOS | |
Interface | LVDS, SEIM | |
Pixel Size | 2.4µm x 2.4µm | |
Mounting Type | Surface Mount | |
Package / Case | 4-FBGA Module | |
Supplier Device Package | - | |
Size / Dimension | 0.041" L x 0.041" W (1.04mm x 1.04mm) | |
Height (Max) | 0.093" (2.36mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥717.75000 | ¥717.75 |
10 | ¥604.39600 | ¥6,043.96 |
25 | ¥566.62160 | ¥14,165.54 |
80 | ¥547.73425 | ¥43,818.74 |