NEM_RGB_2.5M_FOV120_F4.0 | ||
---|---|---|
DigiKey Part Number | 4991-NEM_RGB_2.5M_FOV120_F4.0-ND | |
Manufacturer | ||
Manufacturer Product Number | NEM_RGB_2.5M_FOV120_F4.0 | |
Description | NANEYEM, INDUSTRYS SMALLEST DIGI | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | RGB | |
Resolution | 320 x 320 | |
Frames per Second | 49 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | - | |
Type | CMOS | |
Interface | LVDS | |
Pixel Size | 2.4µm x 2.4µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 0.109" L x 0.041" W (2.77mm x 1.05mm) | |
Height (Max) | 0.044" (1.11mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥841.92000 | ¥841.92 |
10 | ¥701.60000 | ¥7,016.00 |
100 | ¥654.82630 | ¥65,482.63 |