B5T-007001-010 | ||
---|---|---|
DigiKey Part Number | Z6070-ND | |
Manufacturer | ||
Manufacturer Product Number | B5T-007001-010 | |
Description | FACIAL RECOGNITION CAMERA 50 DEG | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | B5T-007001-010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 320 x 240 | |
Shutter | - | |
Lens Mount | - | |
Sensor | - | |
Type | - | |
Interface | UART, USB | |
Pixel Size | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,348.22000 | ¥2,348.22 |